help desk software
Image is representational - see mfr. specs

Conn D-Subminiature PIN 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature PIN 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port
Search Keywords: ADS09AKGT4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    A-DS09A/KG-T4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544422000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1800
  • Maximum Current Rating:
    5 A
  • Contact Plating:
    Gold over Nickel
  • Body Orientation:
    Right Angle
  • Dimension:
    30.81 x 18.33 x 12.55 mm
  • Gender:
    Pin
  • Maximum Voltage Rating:
    N/A
  • Mounting:
    Through Hole
  • Housing Material:
    Polybutylene Terephthalate
  • Contact Material:
    Brass
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
20 Weeks can ship 4/10/26
Backorder
Price (USD)
Qty
Unit Price
450
$0.740
900
$0.555
1,350
$0.518
1,800 +
$0.507
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Conn D-Subminiature PIN 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port
In Stock:
4,602
Minimum Order:
50