help desk software
Image is representational - see mfr. specs

Conn Board to Board PL 28 POS 2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Board to Board PL 28 POS 2.54mm Solder ST Thru-Hole
Search Keywords: ADIP28GLCR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    ADIP28-G-LC-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    72
  • Type:
    Board to Board
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    28
  • Termination Method:
    Solder
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 558
Can Ship immediately
Minimum Order:
72
Order Increment:
72
ADD TO CART
Price (USD)
Qty
Unit Price
72
$0.950
288
$0.850
504
$0.831
1,008
$0.813
2,520
$0.797
5,040
$0.747
7,560
$0.736
10,008 +
$0.725
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
ADIP28-G-LC
ADIP28-G-LC
VIEW PRODUCT
Conn Board to Board PL 28 POS 2.54mm Solder ST Thru-Hole