help desk software
Image is representational - see mfr. specs

Conn Board to Board PL 28 POS 2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Board to Board PL 28 POS 2.54mm Solder ST Thru-Hole
Search Keywords: ADIP28GLC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    ADIP28-G-LC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Type:
    Board to Board
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    28
  • Termination Method:
    Solder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks can ship 4/13/26
Older Equivalent
ADIP28-G-LC-R
ADIP28-G-LC-R
VIEW PRODUCT
Conn Board to Board PL 28 POS 2.54mm Solder ST Thru-Hole