- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ADIP16-Z-LC-R
Available Replacements
Assmann WSW Components
ADIP16-Z-LC-R
Conn IDC Connector PL 16 POS 2.54mm IDT RA Cable Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn IDC Connector PL 16 POS 2.54mm IDT RA Cable Mount
Search Keywords: ADIP16ZLCR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Assmann WSW Components |
| Part No: | ADIP16-Z-LC-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
120 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | PL |
| Mounting: | Cable Mount |
| Pitch: | 2.54 mm |
| Number of Contacts: | 16 |
| Maximum Current Rating: | 1 A |
| Termination Method: | IDT |
| Operating Temperature: | -55 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is ADIP16-Z-LC-R discontinued?
Yes, ADIP16-Z-LC-R from Assmann Wsw Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ADIP16-Z-LC-R?
The recommended replacement for ADIP16-Z-LC-R is A16-P from Assmann WSW Components, available from OnlineComponents.com.
Is ADIP16-Z-LC-R RoHS compliant?
Yes, ADIP16-Z-LC-R is RoHS compliant.
What is the lead time for ADIP16-Z-LC-R?
The standard lead time for ADIP16-Z-LC-R is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.