- Home ›
- All Products›
- A-DIO-FS06/PURPLE
A-DIO-FS06/PURPLE
Assmann WSW Components
AD-DIO Series, 6 Pole Right Angle Miniature Din Socket, 2A, 12 V dc
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
AD-DIO Series, 6 Pole Right Angle Miniature Din Socket, 2A, 12 V dc
Search Keywords: ADIOFS06PURPLE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-DIO-FS06/PURPLE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
500
$1.360
1,000
$0.837
1,500
$0.662
2,000 +
$0.649
Click for Quote
Log in
to unlock special pricing