help desk software
Image is representational - see mfr. specs

A-DFF-37LPIII/Z-UNC

Assmann WSW Components

Conn D-Subminiature SKT 37 POS IDT RA Cable Mount 37 Terminal 1 Port Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
tray Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 37 POS IDT RA Cable Mount 37 Terminal 1 Port Tray
Search Keywords: ADFF37LPIIIZUNC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    A-DFF-37LPIII/Z-UNC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    512
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3 A
  • Contact Plating:
    Gold
  • Gender:
    SKT
  • Contact Material:
    Copper Alloy
  • Body Orientation:
    Right Angle
  • Housing Material:
    Glass Filled Polybutylene Terephthalate
  • Mounting:
    Cable Mount
  • Dimension:
    69.4 x 17.4 x 12.55 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Can Ship immediately
Minimum Order:
10
20 Weeks can ship 4/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.55
50
$2.43
250
$2.32
512
$2.27
1,024
$2.08
2,560
$1.87
5,120 +
$1.83
Click for Quote
Log in to unlock special pricing