- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- A-DFF-37LPIII/FP
A-DFF-37LPIII/FP
Assmann WSW Components
Conn D-Subminiature SKT 25 POS 2.54mm IDT RA Cable Mount 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS 2.54mm IDT RA Cable Mount 37 Terminal 1 Port
Search Keywords: ADFF37LPIIIFP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-DFF-37LPIII/FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1008 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:IDT
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
252
$4.25
504
$2.61
756
$2.07
1,008 +
$2.03
Click for Quote
Log in
to unlock special pricing