help desk software
Image is representational - see mfr. specs

A-DFF-25LPIII/Z-UNC

Assmann WSW Components

Conn D-Subminiature SKT 25 POS 2.54mm IDT RA Cable Mount 25 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 25 POS 2.54mm IDT RA Cable Mount 25 Terminal 1 Port
Search Keywords: ADFF25LPIIIZUNC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    A-DFF-25LPIII/Z-UNC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1008
  • Gender:
    SKT
  • Mounting:
    Cable Mount
  • Dimension:
    53.04 x 12.55 x 17.38 mm
  • Contact Material:
    Phosphor Bronze
  • Maximum Current Rating:
    5 A
  • Housing Material:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Contact Plating:
    Gold over Nickel
  • Body Orientation:
    Right Angle
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,032   can ship 1/14/26
Minimum Order:
10
20 Weeks can ship 4/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$1.75
100
$1.55
250
$1.47
500
$1.40
1,008
$1.34
3,024
$1.25
5,040
$1.20
8,064 +
$1.16
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5