Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
A-DFF-15LPIII/Z-UNC by Assmann Wsw Components
Image is representational - see mfr. specs
Assmann Wsw Components

A-DFF-15LPIII/Z-UNC

Assmann WSW Components

D-Sub Receptacle - 15 Position - Female Sockets Connector.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D-Sub Receptacle - 15 Position - Female Sockets Connector.
Search Keywords: ADFF15LPIIIZUNC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann Wsw Components
  • Part No:
    A-DFF-15LPIII/Z-UNC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    IDT
  • Shell Size:
    A
  • Number of Contacts:
    15
  • Contact Plating:
    Gold
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 744
Can Ship immediately
Manufacturer Stock:
3,168 can ship
Minimum Order:
72
Order Increment:
72
20 Weeks can ship 11/4/24
ADD TO CART
Qty
Unit Price
72
€2.056
144
€1.943
288
€1.689
576 +
€1.427
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5