help desk software
Image is representational - see mfr. specs

A-DFF-15LPIII/Z

Assmann WSW Components

Conn D-Subminiature SKT 15 POS 2.54mm IDT RA Cable Mount 15 Terminal 1 Port Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 15 POS 2.54mm IDT RA Cable Mount 15 Terminal 1 Port Tray
Search Keywords: ADFF15LPIIIZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    A-DFF-15LPIII/Z
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1512
  • Contact Plating:
    Gold over Nickel
  • Body Orientation:
    Right Angle
  • Maximum Current Rating:
    1 A
  • Contact Material:
    Brass
  • Maximum Voltage Rating:
    250 VAC
  • Mounting:
    Cable Mount
  • Family:
    Z
  • Dimension:
    39.14 x 12.4 x 17.48 mm
  • Housing Material:
    Polybutylene Terephthalate
  • Gender:
    SKT
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,351
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
378
20 Weeks can ship 4/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.48
100
$2.45
250
$2.41
378
$2.37
756
$1.46
1,134
$1.16
1,512 +
$1.13
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5