Image is representational - see mfr. specs

A-DFF09LPIII/FP-R

Assmann WSW Components

Conn D-Subminiature SKT 9 POS 2.54mm IDT RA Cable Mount 9 Terminal 1 Port

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 9 POS 2.54mm IDT RA Cable Mount 9 Terminal 1 Port
Search Keywords: ADFF09LPIIIFPR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    A-DFF09LPIII/FP-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    IDT
  • Shell Size:
    E
  • Number of Contacts:
    9
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
A-DFF-09-LPIII/FP
A-DFF-09-LPIII/FP
VIEW PRODUCT

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!