help desk software
Image is representational - see mfr. specs

A-DFF-09LPIII/FP

Assmann WSW Components

Conn D-Subminiature SKT 9 POS 2.54mm IDT RA Cable Mount 9 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 9 POS 2.54mm IDT RA Cable Mount 9 Terminal 1 Port
Search Keywords: ADFF09LPIIIFP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    A-DFF-09LPIII/FP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1056
  • Contact Material:
    Phosphor Bronze
  • Mounting:
    Cable Mount
  • Maximum Voltage Rating:
    N/A
  • Housing Material:
    Plastic
  • Contact Plating:
    Gold over Nickel
  • Dimension:
    30.81 x 12.55 x 17.38 mm
  • Body Orientation:
    Right Angle
  • Maximum Current Rating:
    5 A
  • Gender:
    SKT
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,314
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
264
20 Weeks can ship 4/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.76
50
$1.73
100
$1.71
264
$1.68
528
$1.26
792
$1.18
1,056 +
$1.15
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5