- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- A-DF15LL-TL-B
A-DF15LL-TL-B
Assmann WSW Components
Conn D-Subminiature F 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature F 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Search Keywords: ADF15LLTLB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-DF15LL-TL-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Solder Cup
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
466
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.2643
500
$0.2403
2,500
$0.2053
5,000
$0.2024
7,500
$0.1997
25,000
$0.1960
50,000 +
$0.1955
Click for Quote
Log in
to unlock special pricing