- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- A-DF-15-A/KG-T2S
Assmann WSW Components
A-DF-15-A/KG-T2S
Conn D-Subminiature F 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Conn D-Subminiature F 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port
Search Keywords: ADF15AKGT2S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-DF-15-A/KG-T2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold
-
Operating Temperature:-20 to 85 °C
Product Guides
+
Frequently Asked Questions
Is A-DF-15-A/KG-T2S RoHS compliant?
Yes, A-DF-15-A/KG-T2S is RoHS compliant.
What is the lead time for A-DF-15-A/KG-T2S?
The standard lead time for A-DF-15-A/KG-T2S is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
990
can ship 10/21/26
Minimum Order Quantity:
70
Order Increment:
70
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
70
$1.269
280
$1.040
560
$0.935
1,050
$0.875
2,520
$0.797
5,040
$0.795
7,560
$0.793
10,010 +
$0.791
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT