- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- A-DF-09-PP-WP
A-DF-09-PP-WP
Assmann WSW Components
Conn D-Subminiature F 9 POS Solder ST Thru-Hole 9 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature F 9 POS Solder ST Thru-Hole 9 Terminal 1 Port Tray
Search Keywords: ADF09PPWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-DF-09-PP-WP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
157
Ships today, if you order in
Manufacturer Stock:
130
can ship
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
Order Increment:
30
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
30
$12.62
60
$9.47
90
$8.84
120 +
$8.66
Click for Quote
Log in
to unlock special pricing