- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- A-DF-09-LL-WP
Assmann WSW Components
A-DF-09-LL-WP
Conn D-Subminiature F 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Conn D-Subminiature F 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port Tray
Search Keywords: ADF09LLWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-DF-09-LL-WP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Solder Cup
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is A-DF-09-LL-WP RoHS compliant?
Yes, A-DF-09-LL-WP is RoHS compliant.
What is the lead time for A-DF-09-LL-WP?
The standard lead time for A-DF-09-LL-WP is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,040
can ship 9/21/26
Minimum Order Quantity:
30
Order Increment:
30
27 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
30
$10.31
60
$9.60
120
$8.85
270
$8.36
510
$8.00
1,020
$7.61
2,520 +
$7.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT