- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- A-DF-09-A/KG-T2S
Assmann WSW Components
A-DF-09-A/KG-T2S
Conn D-Subminiature F 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Conn D-Subminiature F 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port
Search Keywords: ADF09AKGT2S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-DF-09-A/KG-T2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is A-DF-09-A/KG-T2S RoHS compliant?
Yes, A-DF-09-A/KG-T2S is RoHS compliant.
What is the lead time for A-DF-09-A/KG-T2S?
The standard lead time for A-DF-09-A/KG-T2S is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,420
Can Ship immediately
Minimum Order Quantity:
90
Order Increment:
90
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
90
$0.787
540
$0.603
1,080
$0.561
2,520
$0.512
5,040
$0.511
7,560
$0.509
10,080
$0.508
15,030 +
$0.507
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT