- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- A-DD-09-B-4
A-DD-09-B-4
Assmann WSW Components
Conn D-Subminiature F/F 9/9 POS 2.77mm Solder RA Thru-Hole 18 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature F/F 9/9 POS 2.77mm Solder RA Thru-Hole 18 Terminal 2 Port
Search Keywords: ADD09B4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-DD-09-B-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F/F
-
Termination Method:Solder
-
Shell Size:E/E
-
Number of Contacts:9/9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
485
Ships today, if you order in
Manufacturer Stock:
600
can ship
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
20
$3.45
60
$2.81
260
$2.68
500
$2.57
1,000
$2.46
2,500
$2.28
5,000
$2.12
7,500 +
$2.09
Click for Quote
Log in
to unlock special pricing