- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- A-CCS84-Z-R
Available Replacements
RECOMMENDED REPLACEMENT
Assmann WSW Components
A-CCS84-Z-R
Conn PLCC Socket SKT 84 POS 2.54mm Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn PLCC Socket SKT 84 POS 2.54mm Solder ST Thru-Hole
Search Keywords: ACCS84ZR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-CCS84-Z-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
16 -
Type:PLCC Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:84
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is A-CCS84-Z-R discontinued?
Yes, A-CCS84-Z-R from Assmann Wsw Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces A-CCS84-Z-R?
The recommended replacement for A-CCS84-Z-R is A-CCS-084-Z-T from Assmann WSW Components, available from OnlineComponents.com.
Is A-CCS84-Z-R RoHS compliant?
Yes, A-CCS84-Z-R is RoHS compliant.
What is the lead time for A-CCS84-Z-R?
The standard lead time for A-CCS84-Z-R is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.