- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- A-CCS68-Z-SM-R
A-CCS68-Z-SM-R
Assmann WSW Components
Conn PLCC Socket SKT 68 POS 1.27mm Solder ST Thru-Hole Tube
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn PLCC Socket SKT 68 POS 1.27mm Solder ST Thru-Hole Tube
Search Keywords: ACCS68ZSMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-CCS68-Z-SM-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:PLCC Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:1.27 mm
-
Number of Contacts:68
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.