Available Replacements
Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

A-CCS32-Z-SM-R

Conn Chip Carrier Socket SKT 32 POS 1.27mm Solder ST SMD

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Chip Carrier Socket SKT 32 POS 1.27mm Solder ST SMD
Search Keywords: ACCS32ZSMR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    A-CCS32-Z-SM-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    29
  • Type:
    Chip Carrier Socket
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    SKT
  • Pitch:
    1.27 mm
  • Number of Contacts:
    32
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1 A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A-CCS32-Z-SM-R discontinued?
Yes, A-CCS32-Z-SM-R from Assmann Wsw Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces A-CCS32-Z-SM-R?
The recommended replacement for A-CCS32-Z-SM-R is A-CCS-032-Z-SM from Assmann WSW Components, available from OnlineComponents.com.
Is A-CCS32-Z-SM-R RoHS compliant?
Yes, A-CCS32-Z-SM-R is RoHS compliant.
What is the lead time for A-CCS32-Z-SM-R?
The standard lead time for A-CCS32-Z-SM-R is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!