- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- A-CCS-084-Z-T
Assmann WSW Components
A-CCS-084-Z-T
Conn PLCC Socket SKT 84 POS 2.54mm Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-CCS-084-Z-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
16 -
Type:PLCC Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:84
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 105 °C