Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

A-CCS-052-G-T

Conn IC Socket RCP 52 POS 1.27mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn IC Socket RCP 52 POS 1.27mm Solder ST Thru-Hole Tube
Search Keywords: ACCS052GT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Assmann WSW Components
Part No: A-CCS-052-G-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 23
Type: IC Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Pitch: 1.27 mm
Number of Contacts: 52
Maximum Current Rating: 1 A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A-CCS-052-G-T RoHS compliant?
Yes, A-CCS-052-G-T is RoHS compliant.
What is the lead time for A-CCS-052-G-T?
The standard lead time for A-CCS-052-G-T is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,173
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1320
20 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.35
250
$4.33
500
$4.32
1,000
$4.31
1,320
$4.30
2,640
$2.27
3,960
$1.56
5,280 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!