- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- A-CCS-044-Z-T
Assmann WSW Components
A-CCS-044-Z-T
Conn PLCC Socket SKT 44 POS 2.54mm Solder ST Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Conn PLCC Socket SKT 44 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: ACCS044ZT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-CCS-044-Z-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:PLCC Socket3792
-
Body Orientation:Straight3768
-
Mounting:Through Hole3783
-
Gender:SKT3772
-
Pitch:2.54 mm
-
Number of Contacts:44
-
Maximum Voltage Rating:1003781VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is A-CCS-044-Z-T RoHS compliant?
Yes, A-CCS-044-Z-T is RoHS compliant.
What is the lead time for A-CCS-044-Z-T?
The standard lead time for A-CCS-044-Z-T is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,709
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
25
$1.581
250
$1.391
500
$1.308
1,000
$1.242
2,500
$1.174
5,000
$1.136
7,500
$1.133
10,000 +
$1.131
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT