Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

A-CCS-032-Z-SM

Conn Chip Carrier Socket SKT 32 POS 1.27mm Solder ST SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn Chip Carrier Socket SKT 32 POS 1.27mm Solder ST SMD
Search Keywords: ACCS032ZSM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Assmann WSW Components
Part No: A-CCS-032-Z-SM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 29
Type: Chip Carrier Socket
Body Orientation: Straight
Mounting: Surface Mount
Gender: SKT
Pitch: 1.27 mm
Number of Contacts: 32
Maximum Current Rating: 1 A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A-CCS-032-Z-SM RoHS compliant?
Yes, A-CCS-032-Z-SM is RoHS compliant.
What is the lead time for A-CCS-032-Z-SM?
The standard lead time for A-CCS-032-Z-SM is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,974
Can Ship immediately
Minimum Order Quantity:
29
Order Increment:
29
20 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
29
$0.866
261
$0.769
522
$0.739
1,015
$0.709
2,523
$0.669
5,017
$0.639
7,511
$0.594
10,005 +
$0.582
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!