- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- A-CCS-032-G-T
A-CCS-032-G-T
Assmann WSW Components
Conn PLCC Socket SKT 32 POS 1.27mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn PLCC Socket SKT 32 POS 1.27mm Solder ST Thru-Hole Tube
Search Keywords: ACCS032GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-CCS-032-G-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
29 -
Type:PLCC Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:1.27 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
750
$3.30
1,500
$1.75
2,250
$1.23
3,000 +
$1.21
Click for Quote
Log in
to unlock special pricing