Image is representational - see mfr. specs

Conn Board to Board 4 POS 2.54mm Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Board to Board 4 POS 2.54mm Bag
Search Keywords: ABTB300040B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    ABTB-300-040B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544422000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Board to Board
  • Body Orientation:
    N/A
  • Gender:
    N/A
  • Mounting:
    N/A
  • Pitch:
    2.54 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    120,50 VDC|VAC
  • Maximum Current Rating:
    5 A
  • Termination Method:
    N/A
  • Operating Temperature:
    -50 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
500 can ship
MOQ for out of Stock Qty:
1250
16 Weeks can ship 9/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.7150
1,250
$0.6500
2,500
$0.4000
3,750
$0.3167
5,000 +
$0.3103
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!