- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- A-BL254-DG-G16D
A-BL254-DG-G16D
Assmann WSW Components
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: ABL254DGG16D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-BL254-DG-G16D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,000
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
200
$0.2163
1,000
$0.1906
2,600
$0.1864
5,000
$0.1838
7,600
$0.1814
25,000
$0.1780
50,000
$0.1689
100,000 +
$0.1601
Click for Quote
Log in
to unlock special pricing