- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- A-BL254-DG-G12D
A-BL254-DG-G12D
Assmann WSW Components
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: ABL254DGG12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-BL254-DG-G12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,080
Can Ship immediately
Minimum Order Quantity:
260
Order Increment:
260
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
260
$0.1944
1,040
$0.1713
2,600
$0.1675
5,200
$0.1663
7,540
$0.1630
25,220
$0.1453
50,180
$0.1449
100,100 +
$0.1444
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments