- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- A-BL254-DG-G10D
A-BL254-DG-G10D
Assmann WSW Components
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: ABL254DGG10D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-BL254-DG-G10D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,440
Can Ship immediately
Minimum Order Quantity:
320
Order Increment:
320
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
320
$0.1451
1,280
$0.1278
2,560
$0.1250
5,120
$0.1242
7,680
$0.1233
25,280
$0.1102
50,240
$0.1081
100,160 +
$0.1079
Click for Quote
Log in
to unlock special pricing