help desk software
Image is representational - see mfr. specs

Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Tray
Search Keywords: ABF64ABT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    A-BF64ABT
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8544422000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Type:
    DIN 41612
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    64
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
150
20 Weeks can ship 4/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$5.08
25
$5.01
50
$4.93
100
$4.86
150
$4.79
300
$2.95
450
$2.33
600 +
$2.29
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments