- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- AB972
Assmann WSW Components
AB972
The AB972 is a DB25 male to DB25 female gender changer adapter for serial or parallel connections.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
The AB972 is a DB25 male to DB25 female gender changer adapter for serial or parallel connections.
Search Keywords: AB972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AB972
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:D-Sub Gender Changer
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PIN/SKT
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:25/25
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is AB972 RoHS compliant?
Yes, AB972 is RoHS compliant.
What is the lead time for AB972?
The standard lead time for AB972 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Can Ship immediately
On Order:
200
can ship 11/12/26
Minimum Order Quantity:
5
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$10.24
25
$8.53
50
$8.05
100
$7.61
250
$7.10
500
$6.76
1,000
$6.44
2,500 +
$6.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT