- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AB961
AB961
Assmann WSW Components
Conn DIN Adapter M/F 5/6 POS ST 11 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn DIN Adapter M/F 5/6 POS ST 11 Terminal 2 Port
Search Keywords: AB961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AB961
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:DIN Adapter
-
Gender:M/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:Polyvinyl Chloride
-
Number of Contacts:5/6
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
10
$2.88
100
$2.34
250
$2.23
500
$2.17
1,000
$2.05
2,500
$2.00
5,000
$1.85
7,500 +
$1.83
Click for Quote
Log in
to unlock special pricing