- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- AB420-R
AB420-R
Assmann WSW Components
Conn High Density D-Sub Gender Changer F/F 15/15 POS 2.29mm ST Panel Mount 30 Terminal 2 Port
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub Gender Changer F/F 15/15 POS 2.29mm ST Panel Mount 30 Terminal 2 Port
Search Keywords: AB420R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AB420-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:High Density D-Sub Gender Changer
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F/F
-
Termination Method:N/A
-
Number of Contacts:15/15
-
Operating Temperature:-55 to 105 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.