Image is representational - see mfr. specs

Conn High Density D-Sub Gender Changer F/F 15/15 POS 2.29mm ST Panel Mount 30 Terminal 2 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn High Density D-Sub Gender Changer F/F 15/15 POS 2.29mm ST Panel Mount 30 Terminal 2 Port
Search Keywords: AB420
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    AB420
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544422000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    High Density D-Sub Gender Changer
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    F/F
  • Termination Method:
    N/A
  • Number of Contacts:
    15/15
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
Manufacturer Stock:
30 can ship
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks can ship 9/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.06
50
$3.72
100
$3.57
250
$3.38
500
$3.24
1,000
$3.09
2,500
$2.90
5,000 +
$2.65
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!