- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- AB418
AB418
Assmann WSW Components
Conn High Density D-Sub Gender Changer F/F 15/15 POS 2.29mm ST Panel Mount 30 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub Gender Changer F/F 15/15 POS 2.29mm ST Panel Mount 30 Terminal 2 Port
Search Keywords: AB418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AB418
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:High Density D-Sub Gender Changer
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F/F
-
Termination Method:N/A
-
Number of Contacts:15/15
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
125
$6.99
250
$4.30
375
$3.40
500 +
$3.34
Click for Quote
Log in
to unlock special pricing