- Ana Sayfa ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- AB415-R
AB415-R
Assmann WSW Components
Conn D-Subminiature SKT 25 POS 2.77mm ST Panel Mount 25 Terminal 1 Port
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
tanım
+
Conn D-Subminiature SKT 25 POS 2.77mm ST Panel Mount 25 Terminal 1 Port
Search Keywords: AB415R
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Assmann WSW Components
-
Parça Numarası:AB415-R
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:N/A
-
Number of Contacts:25
kaynaklar
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
çoklu:
10
PRICE (USD)
MİKTAR
Unit Price
1
$1.98
10
$1.80
100
$1.61
250
$1.57
500
$1.55
1.000
$1.51
2.500
$1.49
5.000
$1.40
7.500 +
$1.39
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için