- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- AB415
AB415
Assmann WSW Components
Conn D-Subminiature SKT 25 POS 2.77mm ST Panel Mount 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS 2.77mm ST Panel Mount 25 Terminal 1 Port
Search Keywords: AB415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AB415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:N/A
-
Number of Contacts:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Manufacturer Stock:
170
can ship
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
10
$4.10
50
$3.91
100
$3.83
250
$3.73
500
$3.48
1,000
$3.25
2,500 +
$3.15
Click for Quote
Log in
to unlock special pricing