- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- AB414
AB414
Assmann WSW Components
Conn D-Sub Gender Changer M/M 25/25 POS 2.77mm ST Panel Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Sub Gender Changer M/M 25/25 POS 2.77mm ST Panel Mount 1 Port
Search Keywords: AB414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AB414
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:D-Sub Gender Changer
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M/M
-
Termination Method:N/A
-
Shell Size:B
-
Number of Contacts:25/25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$3.49
50
$3.33
100
$3.26
250
$3.18
500
$3.11
1,000
$3.04
2,500 +
$2.95
Click for Quote
Log in
to unlock special pricing