- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- AB410
Assmann WSW Components
AB410
Conn D-Sub Gender Changer M/M 9/9 POS ST 1/1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn D-Sub Gender Changer M/M 9/9 POS ST 1/1 Port
Search Keywords: AB410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AB410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:D-Sub Gender Changer
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M/M
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:9/9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is AB410 RoHS compliant?
Yes, AB410 is RoHS compliant.
What is the lead time for AB410?
The standard lead time for AB410 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
10
$3.788
50
$3.315
250
$2.982
500
$2.826
1,000
$2.766
2,500
$2.759
5,000
$2.752
7,500 +
$2.745
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT