- Home ›
- All Products›
- A-57/14-M
A-57/14-M
Assmann WSW Components
Centronics Connector Male Solder-cup 14 Way 2.16mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Centronics Connector Male Solder-cup 14 Way 2.16mm Pitch
Search Keywords: A5714M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-57/14-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$18.31
25
$18.27
50
$18.22
125
$18.18
250
$9.62
375
$6.77
500 +
$6.64
Click for Quote
Log in
to unlock special pricing