ITT Cannon is a leading global manufacturer of connector products serving international customers in aerospace, defense, medical, industrial and transportation end markets. From the invention of rack-and-panel and D-subminiature to the latest fiber-optic, composite and miniaturized connectors, ITT has been synonymous with innovation, reliability, and quality for 100 years. Today ITT Cannon deli
Connector IC DIP Socket - 40 (2 x 20) Position - 0.6" (15.24mm) Row Spacing - Socket Tin Through Hole.
Datasheet Accessories Notify Me
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
BNC Str PCB Skt 50Ohm Nickel Pltd
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole
Module DC-DC 2-OUT 12V/-12V 0.42A/-0.42A 10W 5-Pin
Solid State Relay - SPST-NO (1 Form A) - 1.33VDC Input - 4A 0V to 30V Load - 40 mOhms - 6-...