- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- A22-LC-TT
A22-LC-TT
Assmann WSW Components
Conn DIP Socket SKT 22 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket SKT 22 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: A22LCTT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A22-LC-TT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
105
Order Increment:
21
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
105
$0.2558
1,008
$0.2015
2,520
$0.1928
5,019
$0.1800
7,518
$0.1775
25,011
$0.1658
50,001
$0.1654
100,002 +
$0.1636
Click for Quote
Log in
to unlock special pricing