- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- A-20142-LP/FS
A-20142-LP/FS
Assmann WSW Components
Conn RJ-45 F 8 POS Solder ST Thru-Hole 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 8 POS Solder ST Thru-Hole 8 Terminal 1 Port
Search Keywords: A20142LPFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-20142-LP/FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,060
can ship
MOQ for out of Stock Qty:
1620
Order Increment:
90
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,620
$3.43
3,240
$1.81
4,860
$1.25
6,480 +
$1.22
Click for Quote
Log in
to unlock special pricing