- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- A-2014-0-4-R
Assmann WSW Components
A-2014-0-4-R
Conn Telephone/Telecom F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Conn Telephone/Telecom F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port
Search Keywords: A201404R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-2014-0-4-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Telephone/Telecom
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:120 VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is A-2014-0-4-R RoHS compliant?
Yes, A-2014-0-4-R is RoHS compliant.
What is the lead time for A-2014-0-4-R?
The standard lead time for A-2014-0-4-R is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
100
$0.6365
300
$0.5339
1,000
$0.4940
2,500
$0.4662
5,000
$0.4534
7,500
$0.4315
10,000
$0.4200
15,000 +
$0.4000
Click for Quote
Log in
to unlock special pricing