Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

A-2014-0-4-N-T-R

Conn Telephone/Telecom F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn Telephone/Telecom F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port
Search Keywords: A201404NTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Assmann WSW Components
Part No: A-2014-0-4-N-T-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 110
Type: Telephone/Telecom
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 4
Maximum Voltage Rating: 120 VAC
Maximum Current Rating: 1.5 A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A-2014-0-4-N-T-R RoHS compliant?
Yes, A-2014-0-4-N-T-R is RoHS compliant.
What is the lead time for A-2014-0-4-N-T-R?
The standard lead time for A-2014-0-4-N-T-R is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,691
Can Ship immediately
Minimum Order Quantity:
110
Order Increment:
110
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
110
$0.3892
330
$0.3771
1,100
$0.3639
2,530
$0.3548
5,060
$0.3307
7,590
$0.3265
10,010
$0.3084
15,070 +
$0.3044
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!