- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- A-20042-LP/SMT-REEL
A-20042-LP/SMT-REEL
Assmann WSW Components
Conn RJ-45 RCP 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 RCP 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port T/R
Search Keywords: A20042LPSMTREEL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-20042-LP/SMT-REEL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
130 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1950
Order Increment:
130
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,950
$3.63
3,900
$1.92
5,850
$1.32
7,800 +
$1.29
Click for Quote
Log in
to unlock special pricing