- Home ›
- All Products›
- Connectors ›
- Modular Connectors ›
- Modular Jacks & Plugs ›
- A-2004-2-4-R
A-2004-2-4-R
Assmann WSW Components
The A-2004-2-4-R is a PCB-mount connector rated for 1.5A and 150V AC.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
The A-2004-2-4-R is a PCB-mount connector rated for 1.5A and 150V AC.
Search Keywords: A200424R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-2004-2-4-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
Order Increment:
90
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
90
$0.981
270
$0.797
540
$0.761
1,080
$0.729
2,520
$0.699
5,040
$0.666
7,560
$0.648
10,080 +
$0.617
Click for Quote
Log in
to unlock special pricing