- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- A-2004-2-4-LP/SMT
A-2004-2-4-LP/SMT
Assmann WSW Components
Conn RJ-45 RCP 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 RCP 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port T/R
Search Keywords: A200424LPSMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-2004-2-4-LP/SMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10200 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Ships today, if you order in
Buy all 380 in-stock or the regular minimum order quantity of 500
Stock lot only:
380
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
2550
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$2.3518
500
$2.1380
1,000
$2.1330
2,550
$2.1280
5,100
$1.1230
7,650
$0.7720
10,200 +
$0.7570
Click for Quote
Log in
to unlock special pricing