- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- A-2004-0-4-LP-N-R
A-2004-0-4-LP-N-R
Assmann WSW Components
Conn Modular Jack F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port
Search Keywords: A200404LPNR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-2004-0-4-LP-N-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:120 VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,040
can ship
Minimum Order Quantity:
120
Order Increment:
120
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
120
$0.702
360
$0.680
600
$0.649
1,080
$0.648
2,520
$0.596
5,040
$0.567
7,560
$0.552
10,080 +
$0.525
Click for Quote
Log in
to unlock special pricing